Datasheets
JAN1N2821B by:

Zener Diode, 25V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, TO-3, 2 PIN

Part Details for JAN1N2821B by Microsemi Corporation

Overview of JAN1N2821B by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for JAN1N2821B

JAN1N2821B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N2821B Part Data Attributes

JAN1N2821B Microsemi Corporation
Buy Now Datasheet
Compare Parts:
JAN1N2821B Microsemi Corporation Zener Diode, 25V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, TO-3, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code TO-204AA
Package Description TO-3, 2 PIN
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code TO-3
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Not Qualified
Reference Standard MIL
Reference Voltage-Nom 25 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Voltage Tol-Max 5%
Working Test Current 500 mA

Alternate Parts for JAN1N2821B

This table gives cross-reference parts and alternative options found for JAN1N2821B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N2821B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTX1N2821B Zener Diode, 25V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, TO-3, 2 PIN Microsemi Corporation JAN1N2821B vs JANTX1N2821B
JANTXV1N2821B Zener Diode, 25V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, TO-3, 2 PIN Microsemi Corporation JAN1N2821B vs JANTXV1N2821B
Part Number Description Manufacturer Compare
JANTXV1N2822RB Zener Diode, 27V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc JAN1N2821B vs JANTXV1N2822RB
JANTX1N3322RB Zener Diode, 25V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation JAN1N2821B vs JANTX1N3322RB
JANTX1N3323RA Zener Diode, 27V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N2821B vs JANTX1N3323RA
JANTX1N3322B Zener Diode, 25V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation JAN1N2821B vs JANTX1N3322B
1N2822BCOX.160 Zener Diode, 27V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation JAN1N2821B vs 1N2822BCOX.160
1N2821DE3 Zener Diode, 25V V(Z), 1%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JAN1N2821B vs 1N2821DE3
JANTXV1N2821B Zener Diode, 25V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, TO-3, 2 PIN Microsemi Corporation JAN1N2821B vs JANTXV1N2821B
1N3323COX.250 Zener Diode, 27V V(Z), 20%, Silicon, Unidirectional, Microsemi Corporation JAN1N2821B vs 1N3323COX.250
1N2822BCOX.120 Zener Diode, 27V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation JAN1N2821B vs 1N2822BCOX.120
1N2821B Zener Diode, 25V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc JAN1N2821B vs 1N2821B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N2821B by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N2821B by Microsemi Corporation

  • Please alert me when JAN1N2821B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN1N2821B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N2821B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN1N2821B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N2821B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N2821B by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: