Part Details for JAN1N2814B by Microchip Technology Inc
Overview of JAN1N2814B by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N2814B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N2814B
|
Microchip Technology Inc | Voltage Regulator _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$878.3300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JAN1N2814B
JAN1N2814B CAD Models
JAN1N2814B Part Data Attributes
|
JAN1N2814B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N2814B
Microchip Technology Inc
Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-204AD | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 5% | |
Working Test Current | 780 mA |
Alternate Parts for JAN1N2814B
This table gives cross-reference parts and alternative options found for JAN1N2814B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N2814B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N2814B | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | JAN1N2814B vs 1N2814B |
JAN1N2814B | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | JAN1N2814B vs JAN1N2814B |
JAN1N2814B | Motorola Mobility LLC | Check for Price | 16V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | JAN1N2814B vs JAN1N2814B |
1N2814B | Motorola Semiconductor Products | Check for Price | Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional | JAN1N2814B vs 1N2814B |
JANTXV1N2814B | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | JAN1N2814B vs JANTXV1N2814B |
1N2814BE3 | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | JAN1N2814B vs 1N2814BE3 |
JAN1N2814B | Motorola Semiconductor Products | Check for Price | Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional | JAN1N2814B vs JAN1N2814B |
1N2814B | Microchip Technology Inc | $85.4452 | Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | JAN1N2814B vs 1N2814B |
JANTXV1N2814B | Motorola Mobility LLC | Check for Price | 16V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | JAN1N2814B vs JANTXV1N2814B |