Part Details for JAN1N1200A by International Rectifier
Overview of JAN1N1200A by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for JAN1N1200A
JAN1N1200A CAD Models
JAN1N1200A Part Data Attributes:
|
JAN1N1200A
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JAN1N1200A
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-4 | |
Package Description | O-MUPM-D1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | MEDIUM POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N1200A
This table gives cross-reference parts and alternative options found for JAN1N1200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N1200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1200A | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203MA, DO-4, 1 PIN | RCA | JAN1N1200A vs 1N1200A |
1N1200A | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-4, | Semitronics Corp | JAN1N1200A vs 1N1200A |
1N1200A | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | JAN1N1200A vs 1N1200A |
1N1200A | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon | Powerex Power Semiconductors | JAN1N1200A vs 1N1200A |
1N1200A | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | JAN1N1200A vs 1N1200A |
1N1200A | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Solid State Devices Inc (SSDI) | JAN1N1200A vs 1N1200A |
1N1200A | Rectifier Diode, 1 Phase, 1 Element, 12A, 120V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Continental Device India Ltd | JAN1N1200A vs 1N1200A |
1N1200A | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-4, ROHS COMPLIANT, METAL, 1 PIN | Diotec Semiconductor AG | JAN1N1200A vs 1N1200A |
1N1200A | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Solitron Devices Inc | JAN1N1200A vs 1N1200A |
1N1200APBF | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | JAN1N1200A vs 1N1200APBF |