Part Details for JAHW100F1 by TE Connectivity
Overview of JAHW100F1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for JAHW100F1
JAHW100F1 CAD Models
JAHW100F1 Part Data Attributes:
|
JAHW100F1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JAHW100F1
TE Connectivity
1-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Module-9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 1.98 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES |
Alternate Parts for JAHW100F1
This table gives cross-reference parts and alternative options found for JAHW100F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAHW100F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAHW100F1Z | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, PACKAGE-9 | GE Power Electronics Inc | JAHW100F1 vs JAHW100F1Z |