Part Details for JAH0205S12 by XP Power
Overview of JAH0205S12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for JAH0205S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R4267
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 2W, 166Ma, 12V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:166Ma, Isolation Voltage:1Kv Rohs Compliant: Yes |Xp Power JAH0205S12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7600 / $13.1600 | Buy Now |
DISTI #
JAH0205S12-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 10 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.1600 | Buy Now |
DISTI #
209-JAH0205S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 2W, SINGLE O/P RoHS: Compliant | 0 |
|
$11.7600 / $14.0000 | Order Now |
DISTI #
70809555
|
RS | DC-DC Converter, 2W, SINGLE O/P | XP Power JAH0205S12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3900 / $13.1800 | RFQ |
DISTI #
JAH0205S12
|
TME | Converter: DC/DC, 2W, Uin: 5V, Uout: 12VDC, Iout: 166mA, DIP24, THT Min Qty: 1 | 0 |
|
$9.2800 / $12.6000 | RFQ |
Part Details for JAH0205S12
JAH0205S12 CAD Models
JAH0205S12 Part Data Attributes
|
JAH0205S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JAH0205S12
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, PLASTIC, DIP-24/12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | DIP | |
Package Description | Module-12 | |
Pin Count | 24/12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-P12 | |
Length | 31.75 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
Alternate Parts for JAH0205S12
This table gives cross-reference parts and alternative options found for JAH0205S12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAH0205S12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAH0205S12-H5 | DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, PLASTIC, DIP-24/12 | XP Power | JAH0205S12 vs JAH0205S12-H5 |
JAH0205S12-H | DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, PLASTIC, DIP-24/12 | XP Power | JAH0205S12 vs JAH0205S12-H |
TEM2-0512 | 2 Watt DC/DC converter, industrial, ±10% input, regulated, encapsulated, DIP-24 | Traco Power | JAH0205S12 vs TEM2-0512 |
JAH0205S12-H6 | DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, PLASTIC, DIP-24/12 | XP Power | JAH0205S12 vs JAH0205S12-H6 |