Part Details for JAG3202252NA52 by Matsuo Electric Co Ltd
Overview of JAG3202252NA52 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for JAG3202252NA52
JAG3202252NA52 CAD Models
JAG3202252NA52 Part Data Attributes
|
JAG3202252NA52
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JAG3202252NA52
Matsuo Electric Co Ltd
Electric Fuse, 2.5A, 32VDC, 50A (IR), Surface Mount, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 32VDC: 50 | |
Body Breadth | 1.6 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for JAG3202252NA52
This table gives cross-reference parts and alternative options found for JAG3202252NA52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAG3202252NA52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-1206FP250-2 | Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | JAG3202252NA52 vs SF-1206FP250-2 |
0603SFP250F/32 | Electric Fuse, | Littelfuse Inc | JAG3202252NA52 vs 0603SFP250F/32 |
CF12V3T2R50 | Electric Fuse, 2.5A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | JAG3202252NA52 vs CF12V3T2R50 |
RG2R50V | Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, | Panasonic Electronic Components | JAG3202252NA52 vs RG2R50V |
1206SFP250F/32 | Electric Fuse, | Littelfuse Inc | JAG3202252NA52 vs 1206SFP250F/32 |
046902.5WR | Electric Fuse, Slow Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | JAG3202252NA52 vs 046902.5WR |
ERBSE2R50U | Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Panasonic Electronic Components | JAG3202252NA52 vs ERBSE2R50U |
FHC20252ABB | Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, | Kamaya Inc | JAG3202252NA52 vs FHC20252ABB |
RE2R50V | Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, | Panasonic Electronic Components | JAG3202252NA52 vs RE2R50V |
044102.5WRA | Electric Fuse, 2.5A, 32VDC, 50A (IR), Surface Mount, | Littelfuse Inc | JAG3202252NA52 vs 044102.5WRA |