There are no models available for this part yet.
Overview of J80C51UXXX-40 by Matra MHS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for J80C51UXXX-40 by Matra MHS
Part Data Attributes for J80C51UXXX-40 by Matra MHS
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MATRA MHS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Additional Feature
|
BOOLEAN PROCESSOR
|
Address Bus Width
|
16
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-CQCC-J44
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
|
Number of External Interrupts
|
2
|
Number of I/O Lines
|
32
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
44
|
Number of Timers
|
2
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
NO
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
128
|
ROM (words)
|
4096
|
ROM Programmability
|
MROM
|
Speed
|
40 MHz
|
Supply Current-Max
|
59 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
J BEND
|
Terminal Position
|
QUAD
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for J80C51UXXX-40
This table gives cross-reference parts and alternative options found for J80C51UXXX-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J80C51UXXX-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMS90C320PL40 | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | SK Hynix Inc | J80C51UXXX-40 vs GMS90C320PL40 |
R80C52UFXXX-40 | Microcontroller, 8-Bit, MROM, 40MHz, CMOS, CQCC44 | Matra MHS | J80C51UXXX-40 vs R80C52UFXXX-40 |
S80C51UXXX-40 | Microcontroller, 8-Bit, MROM, 40MHz, CMOS, PQCC44 | Matra MHS | J80C51UXXX-40 vs S80C51UXXX-40 |
MSU2958C40U | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, LQFP-44 | Mosel Vitelic Corporation | J80C51UXXX-40 vs MSU2958C40U |
F83C154UXXX-40 | Microcontroller, 8-Bit, MROM, 40MHz, CMOS, PQFP44 | Matra MHS | J80C51UXXX-40 vs F83C154UXXX-40 |
IS89C52-40PQ | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Integrated Silicon Solution Inc | J80C51UXXX-40 vs IS89C52-40PQ |
S80C51UFXXX-40 | Microcontroller, 8-Bit, MROM, 40MHz, CMOS, PQCC44 | Matra MHS | J80C51UXXX-40 vs S80C51UFXXX-40 |
D80C52UFXXX-40 | Microcontroller, 8-Bit, MROM, 40MHz, CMOS, CDIP40 | Matra MHS | J80C51UXXX-40 vs D80C52UFXXX-40 |
MX10C80500FC | Microcontroller, 8-Bit, MROM, 8051 CPU, 40MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Macronix International Co Ltd | J80C51UXXX-40 vs MX10C80500FC |
F80C52UXXX-40 | Microcontroller, 8-Bit, MROM, 40MHz, CMOS, PQFP44 | Matra MHS | J80C51UXXX-40 vs F80C52UXXX-40 |