J68071A0000
Telegartner Karl Gartner GmbH
Description: Fiber Optic Connector Adapter,

Overview of J68071A0000 by Telegartner Karl Gartner GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for J68071A0000 by Telegartner Karl Gartner GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for J68071A0000 by Telegartner Karl Gartner GmbH

J68071A0000
Telegartner Karl Gartner GmbH
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TELEGARTNER KARL GARTNER GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.70.00.00
Body/Shell Style
PLUG-PLUG
Connection Type
DUPLEX
Connector Type
FIBER OPTIC CONNECTOR ADAPTER
Contact Style
OPTICAL FIBER
Coupling Type
SNAP
Mode
MULTI/SINGLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
EN;IEC;UL
Want to compare parts?
  1. J68071A0000
    Telegartner Karl Gartner GmbH
    Fiber Optic Connector Adapter,
    VS

Related Parts for J68071A0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for J68071A0000 by Telegartner Karl Gartner GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: J68071A0000 by Telegartner Karl Gartner GmbH

Select Manufacturer
Which Manufacturer of J68071A0000 would you like to use for your alert(s)?
  • Please alert me when J68071A0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for J68071A0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for J68071A0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for J68071A0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for J68071A0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare J68071A0000 by Telegartner Karl Gartner GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: