Part Details for J506 by Vishay Siliconix
Overview of J506 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for J506
J506 CAD Models
J506 Part Data Attributes:
|
J506
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
J506
Vishay Siliconix
Current Regulator Diode, 1.4mA I(S), 2.5V V(L), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 330000 Ω | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 2.5 V | |
Power Dissipation-Max | 0.35 W | |
Regulation Current-Nom (Ireg) | 1.4 mA | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for J506
This table gives cross-reference parts and alternative options found for J506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J506 | Current Regulator Diode, 1.1V V(L), Silicon, ROHS COMPLIANT, PLASTIC, TO-92, 2 PIN | Linear Integrated Systems | J506 vs J506 |
J506-TO-92 | Current Regulator Diode, 1.4mA I(S), 1.1V V(L), Silicon, TO-92, 2 PIN | Linear Integrated Systems | J506 vs J506-TO-92 |