J432DDM-12M
Description: Electromechanical Relay, DPDT, Latched, 20VDC (Coil), 1A (Contact), 28VDC (Contact), Random, AC/DC Output

Overview of J432DDM-12M by Teledyne Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
GP-IE515546DS-012 Amphenol Cables on Demand Amphenol GP-IE515546DS-012 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 12m
LPR4012-202DMLB Coilcraft Inc General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT
LPR4012-103DMLB Coilcraft Inc General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT

CAD Models for J432DDM-12M by Teledyne Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for J432DDM-12M by Teledyne Technologies Inc

J432DDM-12M
Teledyne Technologies Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.20
Body Height
12.52 mm
Body Length or Diameter
9.4 mm
Coil Operate Voltage(DC)
11 V
Coil Resistance
850 Ω
Coil Voltage(DC)-Max
20 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
0.25A@115VAC
Contact Current(AC)-Max
0.25 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@28VDC
Contact Resistance
125 mΩ
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Input Switching Control Type
Random
Insulation Resistance
10000000000 Ω
Number of Terminals
8
Operate Time
4 ms
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Physical Dimension
9.4mm x 12.52mm
Relay Action
LATCHED
Relay Form
2 FORM C
Relay Function
DPDT
Release Time
7.5 ms
Sealing
HERMETICAL
Terminal Length
0.009400558801117603 inch
Termination Type
SOLDER
Want to compare parts?
  1. J432DDM-12M
    Teledyne Technologies Inc
    Electromechanical Relay, DPDT, Latched, 20VDC (Coil), 1A (Contact), 28VDC (Contact), Random, AC/DC Output
    VS

Related Parts for J432DDM-12M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for J432DDM-12M by Teledyne Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: J432DDM-12M by Teledyne Technologies Inc

Select Manufacturer
Which Manufacturer of J432DDM-12M would you like to use for your alert(s)?
  • Please alert me when J432DDM-12M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for J432DDM-12M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for J432DDM-12M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for J432DDM-12M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for J432DDM-12M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare J432DDM-12M by Teledyne Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: