Part Details for J411YZ-5L by Teledyne Technologies Inc
Overview of J411YZ-5L by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for J411YZ-5L
J411YZ-5L CAD Models
J411YZ-5L Part Data Attributes
|
J411YZ-5L
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
J411YZ-5L
Teledyne Technologies Inc
Electromechanical Relay, SPDT, Latched, 6VDC (Coil), 1A (Contact), 28VDC (Contact), Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Height | 6.86 mm | |
Body Length or Diameter | 9.4 mm | |
Coil Current(DC)-Max | 0.06 A | |
Coil Operate Voltage(DC) | 3.7 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 0.15 V | |
Coil Resistance | 63 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 3.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 9.4mm x 6.86mm | |
Reference Standard | MIL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 3 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 6.5 ms | |
Terminal Length | 0.004749809499619 inch | |
Termination Type | SOLDER |