Part Details for J4020028 by Dae Ryung Electronic Co Ltd
Overview of J4020028 by Dae Ryung Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for J4020028
J4020028 CAD Models
J4020028 Part Data Attributes
|
J4020028
Dae Ryung Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
J4020028
Dae Ryung Electronic Co Ltd
Audio/RCA Connector, 3 Pole(s), Solid Lead Terminal, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DAE RYUNG ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 1.141 inch | |
Body Diameter | 0.326 inch | |
Body Length | 0.708 inch | |
Body/Shell Style | JACK | |
Configuration | 2X1 HORIZONTAL | |
Connector Type | RCA | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |