Part Details for J3026G01DNLT by Pulse Electronics Corporation
Overview of J3026G01DNLT by Pulse Electronics Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J3026G01DNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK1377
|
Newark | Rj45 Jack W/ Magnetic, R/A, 8P8C, Smt, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Surface Mount Rohs Compliant: Yes |Pulse Electronics J3026G01DNLT RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.8700 | Buy Now |
DISTI #
54AK7231
|
Newark | Rj45 Jack W/ Magnetic, R/A, 8P8C, Smt, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Surface Mount Rohs Compliant: Yes |Pulse Electronics J3026G01DNLT RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4900 / $6.4300 | Buy Now |
DISTI #
553-1929-1-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
155 In Stock |
|
$5.9481 / $12.1600 | Buy Now |
DISTI #
J3026G01DNLT
|
Avnet Americas | SMT 1X1 TAB UP 5-CORE W/LEDS 10/100 - Tape and Reel (Alt: J3026G01DNLT) RoHS: Compliant Min Qty: 300 Package Multiple: 75 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.7337 / $6.5206 | Buy Now |
DISTI #
673-J3026G01DNLT
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1x1 tab up 5-core SMT RoHS: Compliant | 260 |
|
$5.9700 / $10.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 75 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$5.7700 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,100D,1:1,TR NPB RoHS: Compliant |
75 In Stock |
|
$5.7500 / $7.0300 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | 120 |
|
$7.6164 / $13.8480 | Buy Now |
Part Details for J3026G01DNLT
J3026G01DNLT CAD Models
J3026G01DNLT Part Data Attributes
|
J3026G01DNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
J3026G01DNLT
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PULSEJACK, SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.536 inch | |
Body Depth | 1.063 inch | |
Body Length | 0.634 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | MAGNETIC RJ8 | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for J3026G01DNLT
This table gives cross-reference parts and alternative options found for J3026G01DNLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J3026G01DNLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J3026G01D | Telecom and Datacom Connector | Pulse Electronics Corporation | J3026G01DNLT vs J3026G01D |
J3026G01DNL | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Pulse Electronics Corporation | J3026G01DNLT vs J3026G01DNL |