Part Details for J244B/4Y by IDEA Inc
Overview of J244B/4Y by IDEA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for J244B/4Y
J244B/4Y CAD Models
J244B/4Y Part Data Attributes
|
J244B/4Y
IDEA Inc
Buy Now
Datasheet
|
Compare Parts:
J244B/4Y
IDEA Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IDEA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Amber | |
Infrared Range | NO | |
Number of LEDs in Array | 4 | |
Peak Wavelength | 591 nm |