-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel RF Amplifier, TO-92 3L, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1236
|
Newark | N-Channel Rf Amplifier/ Fnfld |Onsemi J211-D74Z Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1300 | Buy Now |
DISTI #
J211-D74ZCT-ND
|
DigiKey | RF MOSFET JFET 25V TO92-3 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3259 In Stock |
|
$0.0985 / $0.4600 | Buy Now |
DISTI #
J211-D74Z
|
Avnet Americas | Trans JFET N-CH 3-Pin TO-92 Ammo - Ammo Pack (Alt: J211-D74Z) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0967 / $0.1154 | Buy Now |
DISTI #
J211-D74Z
|
Avnet Americas | Trans JFET N-CH 3-Pin TO-92 Ammo - Ammo Pack (Alt: J211-D74Z) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 5320 Factory Stock |
|
$0.0967 / $0.1154 | Buy Now |
DISTI #
J211-D74Z
|
Avnet Americas | Trans JFET N-CH 3-Pin TO-92 Ammo - Ammo Pack (Alt: J211-D74Z) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0967 / $0.1154 | Buy Now |
DISTI #
512-J211_D74Z
|
Mouser Electronics | JFET NCh RF Transistor RoHS: Compliant | 3775 |
|
$0.1120 / $0.4600 | Buy Now |
|
Rochester Electronics | J211 - N-Channel RF Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 3040 |
|
$0.0967 / $0.1138 | Buy Now |
DISTI #
J211-D74Z
|
Avnet Silica | Trans JFET N-CH 3-Pin TO-92 Ammo (Alt: J211-D74Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
J211-D74Z
|
EBV Elektronik | Trans JFET N-CH 3-Pin TO-92 Ammo (Alt: J211-D74Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
J211-D74Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
J211-D74Z
onsemi
N-Channel RF Amplifier, TO-92 3L, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 3L | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for J211-D74Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J211-D74Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J211 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, PLASTIC, SC-43, 3 PIN, FET RF Small Signal | NXP Semiconductors | J211-D74Z vs J211 |
J211TA | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92, | Calogic Inc | J211-D74Z vs J211TA |
J211D74Z | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Fairchild Semiconductor Corporation | J211-D74Z vs J211D74Z |
J211TR2 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Calogic Inc | J211-D74Z vs J211TR2 |
J211 | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-226AA | InterFET Corporation | J211-D74Z vs J211 |
J211TR3 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Calogic Inc | J211-D74Z vs J211TR3 |
J211 | Transistor, | Vishay Siliconix | J211-D74Z vs J211 |
J211TR4 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Calogic Inc | J211-D74Z vs J211TR4 |