Part Details for J1MAP-26XM by TE Connectivity
Overview of J1MAP-26XM by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for J1MAP-26XM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T2126
|
Newark | Relay, Spdt, 28Vdc, 1A, Contact Configuration:Spdt, Coil Voltage:26.5Vdc, Contact Current:1A, Product Range:J1Ma Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Solder Rohs Compliant: No |Cii Te Connectivity J1MAP-26XM RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.6900 / $62.0500 | Buy Now |
DISTI #
1122-1053-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 26.5V Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
20 In Stock |
|
$52.4000 / $55.5400 | Buy Now |
DISTI #
655-J1MAP-26XM
|
Mouser Electronics | Industrial Relays 26.5V Mcro Min Relay 1 Form C (SPDT) 1 C RoHS: Not Compliant | 0 |
|
$52.4000 | Order Now |
DISTI #
70132220
|
RS | RELAY, HIGH PERFORM,26.5VDC,1 FORM C, SPST,1 C/O,1A, PC BOARD, M39016/7-024M | TE Connectivity J1MAP-26XM RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Container: Bulk | 0 |
|
$58.5700 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.56KOhm 1A SPDT (9.4x10.29x7.11)mm THT Military Relay RoHS: Compliant |
65 In Stock |
|
$0 | Buy Now |
DISTI #
000000000003353465
|
Sager | Industrial Relays 26.5V Mcro Min Relay 1 Form C (SPDT) 1 C | 0 |
|
Buy Now |
Part Details for J1MAP-26XM
J1MAP-26XM CAD Models
J1MAP-26XM Part Data Attributes
|
J1MAP-26XM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
J1MAP-26XM
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 7.11 mm | |
Body Length or Diameter | 9.4 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 14.2 V | |
Coil Power | 351 mW | |
Coil Release Voltage(DC) | 8 V | |
Coil Resistance | 2000 Ω | |
Coil Voltage(DC)-Max | 26 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 9.4mm x 7.11mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.004699009398018796 inch | |
Termination Type | SOLDER/QUICK CONNECT |