-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1278-1052-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7151 In Stock |
|
$2.3140 / $3.8300 | Buy Now |
DISTI #
950-J1B1211CCD
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ-45 w/ Transformer Connector /CETUS RoHS: Compliant | 0 |
|
$2.3000 / $3.8300 | Order Now |
|
Future Electronics | Single RJ45 Connector Module with 10/100 BASE-TX Magnetics and LEDs RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Tray | 0Tray |
|
$2.2700 / $2.4400 | Buy Now |
|
Bristol Electronics | 2030 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 8 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, LOCKING | 1624 |
|
$2.4000 / $4.8000 | Buy Now |
DISTI #
J1B1211CCD
|
TME | Socket, RJ45, PIN: 8, Cat: 5,6, with LED, Layout: 8p8c, on PCBs, THT Min Qty: 120 | 0 |
|
$2.9000 | RFQ |
DISTI #
SMC-J1B1211CCD
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2112 | 1963 |
|
RFQ | |
|
LCSC | RJ45Receptacle 1 Right-Angle cat5 Gold WithLED -40+85 Plugin Ethernet Connectors/Modular Connectors (RJ45 RJ11) ROHS | 626 |
|
$1.5207 / $2.4140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
J1B1211CCD
WIZnet Co Ltd
Buy Now
Datasheet
|
Compare Parts:
J1B1211CCD
WIZnet Co Ltd
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WIZNET CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | WIZnet Inc | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.526 inch | |
Body Depth | 0.839 inch | |
Body Length | 0.629 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 0.008 mΩ | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.149 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |