J174
Description: Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-226AA

Overview of J174 by InterFET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
2SJ174-E Renesas Electronics Corporation Pch Single Power Mosfet -60V -20A 85Mohm To-220Ab

Price & Stock for J174 by InterFET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 106-J174
Mouser Electronics JFETs JFET P-Channel 30V Low Noise RoHS: Compliant 4789
  • 1 $3.5800
  • 10 $3.0100
  • 25 $2.8400
  • 100 $2.4300
  • 250 $2.3000
  • 500 $2.1600
  • 1,000 $1.8500
$1.8500 / $3.5800 Buy Now

CAD Models for J174 by InterFET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for J174 by InterFET Corporation

J174
InterFET Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
INTER F E T CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
InterFET
Configuration
SINGLE
Drain-source On Resistance-Max
85 Ω
FET Technology
JUNCTION
JEDEC-95 Code
TO-226AA
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
0.4 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. J174
    InterFET Corporation
    Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-226AA
    VS

Alternate Parts for J174

This table gives cross-reference parts and alternative options found for J174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
J177 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, PLASTIC PACKAGE-3 Calogic Inc J174 vs J177
J174 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation J174 vs J174
J175 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92 Central Semiconductor Corp J174 vs J175
J176D27Z Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation J174 vs J176D27Z
J177 TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, PLASTIC, SC-43, 3 PIN, FET General Purpose Small Signal NXP Semiconductors J174 vs J177
J176 Small Signal Field-Effect Transistor, P-Channel, Junction FET, Vishay Siliconix J174 vs J176
J177-T/R TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal NXP Semiconductors J174 vs J177-T/R
J174D26Z P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments J174 vs J174D26Z
J175D74Z Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation J174 vs J175D74Z
J174/D26Z P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments J174 vs J174/D26Z
Part Number Description Manufacturer Compare
J174D74Z P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments J174 vs J174D74Z
J177,126 P-channel FET TO-92 3-Pin NXP Semiconductors J174 vs J177,126
J177-T/R TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal NXP Semiconductors J174 vs J177-T/R
J177/D75Z P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments J174 vs J177/D75Z
J177D75Z P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments J174 vs J177D75Z
J177D26Z Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation J174 vs J177D26Z
J174D75Z P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments J174 vs J174D75Z
J175D74Z P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments J174 vs J175D74Z
J176 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-226AA InterFET Corporation J174 vs J176
J176 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, Solitron Devices Inc J174 vs J176

Related Parts for J174

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for J174 by InterFET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: J174 by InterFET Corporation

  • Please alert me when J174 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for J174 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for J174 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for J174 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for J174.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare J174 by InterFET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: