Part Details for J134DDZM4-26PL by Teledyne Technologies Inc
Overview of J134DDZM4-26PL by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-026PLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 4.5mm Straight Tail (100u\\ Tin) plating, Non GW Compatible LCP, Black Color,Tray with PE Bag. | |
10127721-226PLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 4.5mm Straight Tail (100u\\ Tin) plating, Non GW Compatible LCP, Black Color,Tray with PE Bag. | |
10127721-126PLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 4.5mm Straight Tail (100u\\ Tin) plating, Non GW Compatible LCP, Black Color,Tray with PE Bag. |
Part Details for J134DDZM4-26PL
J134DDZM4-26PL CAD Models
J134DDZM4-26PL Part Data Attributes
|
J134DDZM4-26PL
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
J134DDZM4-26PL
Teledyne Technologies Inc
RF Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 26.5VDC (Coil), 200mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | WITH INTERNAL DIODE | |
Body Breadth | 9.53 mm | |
Body Height | 10.16 mm | |
Body Length or Diameter | 9.53 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 19 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.3 V | |
Coil Resistance | 3200 Ω | |
Coil Voltage(DC)-Max | 40 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 9 | |
Operate Time | 5.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 9.53mm x 9.53mm x 10.16mm | |
Reference Standard | MIL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 14.5 ms | |
Terminal Length | 0.019100838201676403 inch | |
Termination Type | WIRE |
Alternate Parts for J134DDZM4-26PL
This table gives cross-reference parts and alternative options found for J134DDZM4-26PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J134DDZM4-26PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER134DDZM4-26A/SQ | RF Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 26.5VDC (Coil), 200mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | Teledyne Technologies Inc | J134DDZM4-26PL vs ER134DDZM4-26A/SQ |
ER134DDZM4-26A/S | RF Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 26.5VDC (Coil), 200mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | Teledyne Technologies Inc | J134DDZM4-26PL vs ER134DDZM4-26A/S |
ER134DDZM4-26A/SG | RF Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 26.5VDC (Coil), 200mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Teledyne Technologies Inc | J134DDZM4-26PL vs ER134DDZM4-26A/SG |