-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, MBB, 0.082A (Coil), 6.5VDC (Coil), 410mW (Coil), 16A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-J114FL1CS165VDC.41-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 5V Min Qty: 1 Lead time: 25 Weeks Container: Tube |
156 In Stock |
|
$1.1726 / $2.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $1.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
J114FL1CS165VDC.41
CIT Relay & Switch
Buy Now
Datasheet
|
Compare Parts:
J114FL1CS165VDC.41
CIT Relay & Switch
Power/Signal Relay, 1 Form C, SPDT, MBB, 0.082A (Coil), 6.5VDC (Coil), 410mW (Coil), 16A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIT RELAY & SWITCH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CIT Relay & Switch | |
Body Breadth | 12.9 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 29.15 mm | |
Coil Current(DC)-Max | 0.082 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 410 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 62 Ω | |
Coil Voltage(DC)-Max | 6.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@380VAC | |
Contact (AC) Max Rating R Load | 16A@380VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Power Rating R Load | 480W@110VDC | |
Contact (DC) Max Rating R Load | 16A@110VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 29.15mm x 12.9mm x 16mm | |
Reference Standard | CUL; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for J114FL1CS165VDC.41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J114FL1CS165VDC.41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J114FL1CS125VDC.41 | Power/Signal Relay, 1 Form C, SPDT, MBB, 0.082A (Coil), 6.5VDC (Coil), 410mW (Coil), 16A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, | CIT Relay & Switch | J114FL1CS165VDC.41 vs J114FL1CS125VDC.41 |