-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0 mA, 35 V N-Channel JFET Chopper Transistor, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1134
|
Newark | Jfet, -35V, 150Deg C, Gate Source Breakdown Voltage Max:-35V, Zero Gate Voltage Drain Current Max:-, Gate Source Cutoff Voltage Max:-3V, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Channel Type:N Channel, Product Range:- Rohs Compliant: Yes |Onsemi J113-D74Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 531 |
|
$0.1070 / $0.4120 | Buy Now |
DISTI #
98AC1585
|
Newark | Nfet/S Rohs Compliant: Yes |Onsemi J113-D74Z Min Qty: 4167 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 | Buy Now |
DISTI #
J113-D74ZCT-ND
|
DigiKey | JFET N-CH 35V TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
84162 In Stock |
|
$0.0809 / $0.2700 | Buy Now |
DISTI #
J113-D74Z
|
Avnet Americas | Trans JFET N-CH 3-Pin TO-92 Ammo - Ammo Pack (Alt: J113-D74Z) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 6000 Factory Stock |
|
$0.0802 / $0.0958 | Buy Now |
DISTI #
512-J113D74Z
|
Mouser Electronics | JFET N-Channel Switch RoHS: Compliant | 21507 |
|
$0.0800 / $0.2700 | Buy Now |
|
Future Electronics | J113 Series 35 V 2 mA Through Hole N-Channel JFET - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 10 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0825 / $0.0926 | Buy Now |
|
Future Electronics | J113 Series 35 V 2 mA Through Hole N-Channel JFET - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0825 / $0.0926 | Buy Now |
|
Future Electronics | J113 Series 35 V 2 mA Through Hole N-Channel JFET - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0785 / $0.0904 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 1-ELEMENT, N-CHANNEL, SILICON, JUNCTION FET, TO-92 | 1600 |
|
$0.2800 / $0.7000 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, N-Channel JFET, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 1965 |
|
$0.0802 / $0.0944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
J113-D74Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
J113-D74Z
onsemi
2.0 mA, 35 V N-Channel JFET Chopper Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 57 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 100 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for J113-D74Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J113-D74Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J112 | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Rochester Electronics LLC | J113-D74Z vs J112 |
J113_NL | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, | Fairchild Semiconductor Corporation | J113-D74Z vs J113_NL |
J112 | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, PLASTIC, SC-43, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | J113-D74Z vs J112 |
J113 | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Rochester Electronics LLC | J113-D74Z vs J113 |
J113_D74Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | onsemi | J113-D74Z vs J113_D74Z |
J113AMO | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, PLASTIC, SPT, SC-43, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | J113-D74Z vs J113AMO |
J112-AMMO | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal | NXP Semiconductors | J113-D74Z vs J112-AMMO |
J113 | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, PLASTIC, SC-43, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | J113-D74Z vs J113 |
J113 | 2.0 mA, 35 V N-Channel JFET Chopper Transistor, 10000-BLKBG | onsemi | J113-D74Z vs J113 |
J112 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, PLASTIC PACKAGE-3 | Calogic Inc | J113-D74Z vs J112 |