Part Details for J112_D11Z by Fairchild Semiconductor Corporation
Overview of J112_D11Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCRJ11-2 | Coilcraft Inc | Telecom and Datacom Connector, 2 Contact(s), Female, Right Angle, Solder Terminal, Jack |
Part Details for J112_D11Z
J112_D11Z CAD Models
J112_D11Z Part Data Attributes
|
J112_D11Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
J112_D11Z
Fairchild Semiconductor Corporation
Transistor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.4 W | |
Surface Mount | NO |