Part Details for J111-D26Z by onsemi
Overview of J111-D26Z by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for J111-D26Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6239
|
Newark | Nfet/S/ Reel |Onsemi J111-D26Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.1820 / $0.4680 | Buy Now |
DISTI #
31Y2105
|
Newark | Jfet, -35V, 150Deg C, Gate Source Breakdown Voltage Max:-35V, Zero Gate Voltage Drain Current Max:-, Gate Source Cutoff Voltage Max:-10V, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Channel Type:N Channel, Product Range:- Rohs Compliant: Yes |Onsemi J111-D26Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10018 |
|
$0.2020 / $0.4880 | Buy Now |
DISTI #
48AC1228
|
Newark | Nfet/S/ Reel |Onsemi J111-D26Z Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1640 | Buy Now |
DISTI #
J111-D26ZCT-ND
|
DigiKey | JFET N-CH 35V TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
42399 In Stock |
|
$0.0971 / $0.4600 | Buy Now |
DISTI #
J111-D26Z
|
Avnet Americas | Trans JFET N-CH 3-Pin TO-92 T/R - Tape and Reel (Alt: J111-D26Z) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0964 / $0.1150 | Buy Now |
DISTI #
512-J111D26Z
|
Mouser Electronics | JFET N-Channel Switch RoHS: Compliant | 23398 |
|
$0.1110 / $0.4500 | Buy Now |
|
Future Electronics | J111 Series N-Channel 35 V 20 mA Through Hole JFET Chopper Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0991 / $0.1100 | Buy Now |
|
Future Electronics | J111 Series N-Channel 35 V 20 mA Through Hole JFET Chopper Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0991 / $0.1100 | Buy Now |
|
Future Electronics | J111 Series N-Channel 35 V 20 mA Through Hole JFET Chopper Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0991 / $0.1100 | Buy Now |
|
Future Electronics | J111 Series N-Channel 35 V 20 mA Through Hole JFET Chopper Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0952 / $0.1060 | Buy Now |
Part Details for J111-D26Z
J111-D26Z CAD Models
J111-D26Z Part Data Attributes
|
J111-D26Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
J111-D26Z
onsemi
20 mA, 35 V N-Channel JFET Chopper Transistor, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 30 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for J111-D26Z
This table gives cross-reference parts and alternative options found for J111-D26Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J111-D26Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J111/D10Z{OPTION5} | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | J111-D26Z vs J111/D10Z{OPTION5} |
J111 | 20 mA, 35 V N-Channel JFET Chopper Transistor, 10000-BLKBG | onsemi | J111-D26Z vs J111 |
J111/D89Z(OPTION18) | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | National Semiconductor Corporation | J111-D26Z vs J111/D89Z(OPTION18) |
J111_D26Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | onsemi | J111-D26Z vs J111_D26Z |
J111/D26Z{OPTION18} | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | J111-D26Z vs J111/D26Z{OPTION18} |
J111/D81Z(OPTION18) | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | National Semiconductor Corporation | J111-D26Z vs J111/D81Z(OPTION18) |
J111 | N-Channel Switch, 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE), 10000/BULK | Fairchild Semiconductor Corporation | J111-D26Z vs J111 |
J111TR4 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Calogic Inc | J111-D26Z vs J111TR4 |
J111/D74Z(OPTION5) | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | National Semiconductor Corporation | J111-D26Z vs J111/D74Z(OPTION5) |
J111/D27Z(OPTION5) | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | National Semiconductor Corporation | J111-D26Z vs J111/D27Z(OPTION5) |