Part Details for J110D26Z by Texas Instruments
Overview of J110D26Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for J110D26Z
J110D26Z CAD Models
J110D26Z Part Data Attributes:
|
J110D26Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
J110D26Z
Texas Instruments
N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 18 Ω | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for J110D26Z
This table gives cross-reference parts and alternative options found for J110D26Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J110D26Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J110/D27Z | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | J110D26Z vs J110/D27Z |
J110 | Transistor, | Vishay Siliconix | J110D26Z vs J110 |
J110 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Linear Integrated Systems | J110D26Z vs J110 |
J110RLRAG | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, LEAD FREE, CASE 29, TO-226, 3 PIN | Rochester Electronics LLC | J110D26Z vs J110RLRAG |
J110RLRA | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Motorola Mobility LLC | J110D26Z vs J110RLRA |
J110-T/R | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal | NXP Semiconductors | J110D26Z vs J110-T/R |
J110 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | J110D26Z vs J110 |
J110/D75Z | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | J110D26Z vs J110/D75Z |
J110G | Small Signal TO92 JFET N Channel 25V, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX | onsemi | J110D26Z vs J110G |
J110RLRA | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, CASE 29, TO-226, 3 PIN | Rochester Electronics LLC | J110D26Z vs J110RLRA |