There are no models available for this part yet.
Overview of J109 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for J109 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
J109FS-ND
|
DigiKey | JFET N-CH 25V TO92-3 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
25234 In Stock |
|
$0.1195 / $0.6700 | Buy Now | |
DISTI #
J109
|
Avnet Americas | Trans JFET N-CH 3-Pin TO-92 Bulk - Bulk (Alt: J109) RoHS: Compliant Min Qty: 2616 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 145394 Partner Stock |
|
$0.1185 / $0.1415 | Buy Now | |
DISTI #
J109
|
Avnet Americas | Trans JFET N-CH 3-Pin TO-92 Bulk - Bulk (Alt: J109) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1185 / $0.1415 | Buy Now | |
DISTI #
512-J109
|
Mouser Electronics | JFETs N-Channel Switch RoHS: Compliant | 16662 |
|
$0.1190 / $0.4200 | Buy Now | |
DISTI #
73928915
|
RS | Transistor, N-channel switch, 25VDG, -25VGS, 10mA, -55 to 150C, TO-92 3L | ON Semiconductor J109 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4390 | RFQ | |
Future Electronics | J109 Series 25 V 40 mA Through Hole N-Channel Switch - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.1230 / $0.1440 | Buy Now | ||
Future Electronics | J109 Series 25 V 40 mA Through Hole N-Channel Switch - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.1230 / $0.1440 | Buy Now | ||
Onlinecomponents.com | N-Channel Switch |
20000 In Stock |
|
$0.1156 / $0.1450 | Buy Now | ||
DISTI #
83594626
|
Verical | Trans JFET N-CH 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2412 | Americas - 20000 |
|
$0.1515 / $0.1903 | Buy Now | |
DISTI #
83681328
|
Verical | Trans JFET N-CH 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 394 Package Multiple: 1 | Americas - 7128 |
|
$0.1753 / $0.1991 | Buy Now |
CAD Models for J109 by onsemi
Part Data Attributes for J109 by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
TO-92, 3 PIN
|
Manufacturer Package Code
|
135AN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Drain-source On Resistance-Max
|
12 Ω
|
FET Technology
|
JUNCTION
|
Feedback Cap-Max (Crss)
|
15 pF
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.4 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for J109
This table gives cross-reference parts and alternative options found for J109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J109,126 | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, SPT, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | J109 vs J109,126 |
J109D75Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Fairchild Semiconductor Corporation | J109 vs J109D75Z |
J109 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | J109 vs J109 |
J109D74Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Fairchild Semiconductor Corporation | J109 vs J109D74Z |
J109-T/R | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal | NXP Semiconductors | J109 vs J109-T/R |
J109D27Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Fairchild Semiconductor Corporation | J109 vs J109D27Z |
934003860126 | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, SPT, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | J109 vs 934003860126 |
J109-AMMO | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal | NXP Semiconductors | J109 vs J109-AMMO |
J109AMO | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, SPT, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | J109 vs J109AMO |
J109 | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Motorola Mobility LLC | J109 vs J109 |
Related Parts for J109
-
J271Small Signal Field-Effect Transistors
-
JANSR2N7586T1Power Field-Effect Transistors
-
MSP430F149IPMMicrocontrollers
-
JANTX1N3890Rectifier Diodes
-
PSS20S51F6Peripheral Drivers
-
600F0R5AW250TFixed Capacitors
-
L6599ADTRSwitching Regulator or Controllers
-
JANS2N2222AUBSmall Signal Bipolar Transistors
-
TSM103WAIDTOperational Amplifiers