There are no models available for this part yet.
Overview of J108D26Z by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for J108D26Z by Fairchild Semiconductor Corporation
Part Data Attributes for J108D26Z by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Drain-source On Resistance-Max
|
8 Ω
|
FET Technology
|
JUNCTION
|
Feedback Cap-Max (Crss)
|
15 pF
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.4 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for J108D26Z
This table gives cross-reference parts and alternative options found for J108D26Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J108D26Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J108D27Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Fairchild Semiconductor Corporation | J108D26Z vs J108D27Z |
J108 | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, TO-92, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | J108D26Z vs J108 |
J108-AMMO | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal | NXP Semiconductors | J108D26Z vs J108-AMMO |
J108_NL | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | J108D26Z vs J108_NL |
J108 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Linear Integrated Systems | J108D26Z vs J108 |
J108 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, PLASTIC PACKAGE-3 | Calogic Inc | J108D26Z vs J108 |
J108 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | J108D26Z vs J108 |
J108 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA | InterFET Corporation | J108D26Z vs J108 |
J108-T/R | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal | NXP Semiconductors | J108D26Z vs J108-T/R |