J105
Description: N-Channel JFET Switch, TO-92-3, 10000-BLKBG

Overview of J105 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Aerospace and Defense Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for J105 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for J105 by onsemi

J105
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TO-92-3
Manufacturer Package Code
135AN
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Configuration
SINGLE
Drain-source On Resistance-Max
3 Ω
FET Technology
JUNCTION
Feedback Cap-Max (Crss)
35 pF
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
0.36 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. J105
    onsemi
    N-Channel JFET Switch, TO-92-3, 10000-BLKBG
    VS

Related Parts for J105

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for J105 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: J105 by onsemi

Select Manufacturer
Which Manufacturer of J105 would you like to use for your alert(s)?
  • Please alert me when J105 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for J105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for J105 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for J105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for J105.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare J105 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: