J1001AS5VDC.45
CIT Relay & Switch
Description: Power/Signal Relay, 1 Form A, SPST, Momentary, 0.09A (Coil), 6.5VDC (Coil), 450mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount,

Overview of J1001AS5VDC.45 by CIT Relay & Switch

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Automotive

Price & Stock for J1001AS5VDC.45 by CIT Relay & Switch

Part # Manufacturer Description Stock Price Buy
DISTI # 2449-J1001AS5VDC.45-ND
DigiKey RELAY GEN PURPOSE SPST 10A 5V Min Qty: 2000 Lead time: 14 Weeks Container: Tray Temporarily Out of Stock
  • 2,000 $0.5939
$0.5939 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $0.8860
  • 300 $0.7160
  • 1,000 $0.6830
  • 2,500 $0.6200
  • 5,000 $0.6100
  • 7,500 $0.5940
  • 10,000 $0.5850
  • 15,000 $0.5760
$0.5760 / $0.8860 Buy Now

CAD Models for J1001AS5VDC.45 by CIT Relay & Switch
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for J1001AS5VDC.45 by CIT Relay & Switch

J1001AS5VDC.45
CIT Relay & Switch
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CIT RELAY & SWITCH
Reach Compliance Code
compliant
Samacsys Manufacturer
CIT Relay & Switch
Body Breadth
10.28 mm
Body Height
15.49 mm
Body Length or Diameter
18.29 mm
Coil Current(DC)-Max
0.09 A
Coil Operate Voltage(DC)
3.75 V
Coil Power
450 mW
Coil Release Voltage(DC)
0.5 V
Coil Resistance
55 Ω
Coil Voltage(DC)-Max
6.5 V
Coil Voltage-Nom
5 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
2770VA@277VAC
Contact (AC) Max Rating R Load
10A@277VAC
Contact Current(AC)-Max
10 A
Contact Resistance
50 mΩ
Contact Voltage(AC)-Max
277 V
Contact/Output Supply Type
AC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Tin Oxide
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Number of Terminals
4
Operate Time
10 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Physical Dimension
18.29mm X 10.28mm X 15.49mm
Reference Standard
CUL; UL
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
10 ms
Surface Mount
NO
Terminal Length
0.0038989077978155958 inch
Termination Type
SOLDER
Want to compare parts?
  1. J1001AS5VDC.45
    CIT Relay & Switch
    Power/Signal Relay, 1 Form A, SPST, Momentary, 0.09A (Coil), 6.5VDC (Coil), 450mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for J1001AS5VDC.45 by CIT Relay & Switch.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: J1001AS5VDC.45 by CIT Relay & Switch

Select Manufacturer
Which Manufacturer of J1001AS5VDC.45 would you like to use for your alert(s)?
  • Please alert me when J1001AS5VDC.45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for J1001AS5VDC.45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for J1001AS5VDC.45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for J1001AS5VDC.45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for J1001AS5VDC.45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare J1001AS5VDC.45 by CIT Relay & Switch

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: