Part Details for J085RS1Y9GSA by Amphenol CIT
Overview of J085RS1Y9GSA by Amphenol CIT
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for J085RS1Y9GSA
J085RS1Y9GSA CAD Models
J085RS1Y9GSA Part Data Attributes
|
J085RS1Y9GSA
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
J085RS1Y9GSA
Amphenol CIT
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for J085RS1Y9GSA
This table gives cross-reference parts and alternative options found for J085RS1Y9GSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J085RS1Y9GSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71041B121-30 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | J085RS1Y9GSA vs 71041B121-30 |
FDS-PV1OSW4 | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, | Cristek Interconnects Inc | J085RS1Y9GSA vs FDS-PV1OSW4 |
FDS-TH1OSP0 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Cristek Interconnects Inc | J085RS1Y9GSA vs FDS-TH1OSP0 |
FDS-LM1BSP0 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Cristek Interconnects Inc | J085RS1Y9GSA vs FDS-LM1BSP0 |
92356-261-51 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | J085RS1Y9GSA vs 92356-261-51 |
FDS-CT1TSP4 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Cristek Interconnects Inc | J085RS1Y9GSA vs FDS-CT1TSP4 |
869520-1 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE's AMP | J085RS1Y9GSA vs 869520-1 |
71021-321-20 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Amphenol FCi | J085RS1Y9GSA vs 71021-321-20 |
71021-231-30 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | J085RS1Y9GSA vs 71021-231-30 |
0964112723 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | HARTING Technology Group | J085RS1Y9GSA vs 0964112723 |