Part Details for J01600A0008 by Telegartner Karl Gartner GmbH
Overview of J01600A0008 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for J01600A0008
J01600A0008 CAD Models
J01600A0008 Part Data Attributes
|
J01600A0008
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01600A0008
Telegartner Karl Gartner GmbH
RF F Connector, Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF F CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD | |
Contact Finish Termination | NICKEL PALLADIUM GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PE PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.22 |