J01151A0611
Telegartner Karl Gartner GmbH
Description: RF SMA Connector, Female, Cable Mount, Crimp Terminal, Jack, ROHS COMPLIANT

Overview of J01151A0611 by Telegartner Karl Gartner GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for J01151A0611 by Telegartner Karl Gartner GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # J01151A0611
TME Connector: SMA, plug, female, straight, 50Ω, RG142,RG223,RG400 Min Qty: 1 36
  • 1 $6.1100
  • 5 $5.7300
  • 20 $5.3500
$5.3500 / $6.1100 Buy Now

CAD Models for J01151A0611 by Telegartner Karl Gartner GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for J01151A0611 by Telegartner Karl Gartner GmbH

J01151A0611
Telegartner Karl Gartner GmbH
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TELEGARTNER KARL GARTNER GMBH
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Additional Feature
STANDARD: IEC 60169-15, VSWR MAX AT 6 GHZ, APPLICABLE CABLES: RG 223/U; RG 142B/U
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF SMA CONNECTOR
Contact Finish Mating
COPPER NICKEL GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
YES
Insertion Loss
0.05 dB
Insulator Material
POLYTETRAFLUORO ETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Operating Frequency-Max
18 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
CRIMP
VSWR
1.12
Want to compare parts?
  1. J01151A0611
    Telegartner Karl Gartner GmbH
    RF SMA Connector, Female, Cable Mount, Crimp Terminal, Jack, ROHS COMPLIANT
    VS

Related Parts for J01151A0611

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for J01151A0611 by Telegartner Karl Gartner GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: J01151A0611 by Telegartner Karl Gartner GmbH

Select Manufacturer
Which Manufacturer of J01151A0611 would you like to use for your alert(s)?
  • Please alert me when J01151A0611 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for J01151A0611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for J01151A0611 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for J01151A0611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for J01151A0611.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare J01151A0611 by Telegartner Karl Gartner GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: