Part Details for J01020A0046 by Telegartner Karl Gartner GmbH
Overview of J01020A0046 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for J01020A0046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J01020A0046
|
TME | Connector: N, plug, male, angled 90°, 50Ω, RG213, soldering,crimped Min Qty: 1 | 10 |
|
$9.5400 / $10.9000 | Buy Now |
Part Details for J01020A0046
J01020A0046 CAD Models
J01020A0046 Part Data Attributes
|
J01020A0046
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01020A0046
Telegartner Karl Gartner GmbH
RF N Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 61169-16, VSWR MAX AT 1 GHZ, APPLICABLE CABLE: RG 213/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | COPPER SILVER | |
Contact Finish Termination | COPPER SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | WATERPROOF | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER | |
VSWR | 1.06 |