Part Details for J-BZX85C20 by STMicroelectronics
Overview of J-BZX85C20 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for J-BZX85C20
J-BZX85C20 CAD Models
J-BZX85C20 Part Data Attributes
|
J-BZX85C20
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
J-BZX85C20
STMicroelectronics
ZENER DIODE,SINGLE, TWO TERMINAL,20V V(Z),7.5%,CHIP / DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Voltage Tol-Max | 7.5% | |
Working Test Current | 10 mA |