Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Industrial Automation
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Dc-Dc Converter, 3.3V, 0.758A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:758Ma, Output Voltage - Output 2:-, Width:9.5Mm Rohs Compliant: Yes |Xp Power IZB0324S3V3
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
9
|
-
1
$8.4300
-
5
$8.1800
-
10
$7.9200
-
25
$7.5900
-
100
$7.0800
|
$7.0800 / $8.4300
|
Buy Now
|
|
DISTI #
1470-IZB0324S3V3-ND
|
DigiKey
|
SINGLE O/P DC-DC PCB MOUNT 3W 1.
Min Qty:
1
Lead time:
10 Weeks
Container:
Tube
|
3 In Stock
|
|
$8.4300
|
Buy Now
|
|
|
TME
|
Converter: DC/DC, 3W, SIP8, THT, IZB03, OUT: 1
Min Qty:
1
|
0
|
-
1
$8.0400
-
10
$7.7500
-
22
$7.5300
|
$7.5300 / $8.0400
|
RFQ
|
|
|
Avnet Abacus
|
SINGLE O/P DC-DC PCB MOUNT 3W 1.5kV Isol (Alt: IZB0324S3V3)
RoHS:
Compliant
Min Qty:
22
Package Multiple:
22
|
Abacus - 0
|
|
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
DC-DC REGULATED POWER SUPPLY MODULE
|
|
Peak Reflow Temperature (Cel)
|
|
|
Time@Peak Reflow Temperature-Max (s)
|
|
|
Want to compare parts?
-
XP Power
DC-DC Regulated Power Supply Module,
VS
-