-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3178
|
Newark | Dc-Dc Converter, 5V, 0.6A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-, Width:9.5Mm Rohs Compliant: Yes |Xp Power IZB0324S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$7.0800 / $8.4300 | Buy Now |
DISTI #
1470-IZB0324S05-ND
|
DigiKey | SINGLE O/P DC-DC PCB MOUNT 3W 1. Min Qty: 22 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$7.9200 | Buy Now |
DISTI #
IZB0324S05
|
TME | Converter: DC/DC, 3W, SIP8, THT, IZB03, OUT: 1 Min Qty: 1 | 0 |
|
$7.5300 / $8.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IZB0324S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
IZB0324S05
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |