Part Details for IXTX170P10P by IXYS Corporation
Overview of IXTX170P10P by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTX170P10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTX170P10P
|
Mouser Electronics | MOSFETs -170.0 Amps -100V 0.012 Rds RoHS: Compliant | 300 |
|
$13.0800 / $20.4000 | Buy Now |
|
Future Electronics | MOSFET -170.0 Amps -100V 0.012 Rds RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 40 Weeks Container: Tube | 0Tube |
|
$12.8300 / $13.1100 | Buy Now |
DISTI #
IXTX170P10P
|
TTI | MOSFETs -170.0 Amps -100V 0.012 Rds Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$13.0800 / $13.3500 | Buy Now |
DISTI #
IXTX170P10P
|
TME | Transistor: P-MOSFET, TrenchP™, unipolar, -100V, -170A, 890W, 176ns Min Qty: 1 | 0 |
|
$15.3100 / $20.8000 | RFQ |
Part Details for IXTX170P10P
IXTX170P10P CAD Models
IXTX170P10P Part Data Attributes
|
IXTX170P10P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTX170P10P
IXYS Corporation
Power Field-Effect Transistor, 170A I(D), 100V, 0.012ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | PLUS247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 3500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 170 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 890 W | |
Pulsed Drain Current-Max (IDM) | 510 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTX170P10P
This table gives cross-reference parts and alternative options found for IXTX170P10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTX170P10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTK170P10P | Power Field-Effect Transistor, 170A I(D), 100V, 0.012ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | IXYS Corporation | IXTX170P10P vs IXTK170P10P |