IXTT75N15
Description: Power Field-Effect Transistor, 75A I(D), 150V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN

Overview of IXTT75N15 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for IXTT75N15 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IXTT75N15 by Littelfuse Inc

IXTT75N15
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
1500 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
150 V
Drain Current-Max (ID)
75 A
Drain-source On Resistance-Max
0.023 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-268AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
300 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IXTT75N15
    Littelfuse Inc
    Power Field-Effect Transistor, 75A I(D), 150V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN
    VS

Alternate Parts for IXTT75N15

This table gives cross-reference parts and alternative options found for IXTT75N15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTT75N15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IXTT88N15 Power Field-Effect Transistor, 88A I(D), 150V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN Littelfuse Inc IXTT75N15 vs IXTT88N15
IXTH88N15 Power Field-Effect Transistor, 88A I(D), 150V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN IXYS Corporation IXTT75N15 vs IXTH88N15
IXTH75N15 Power Field-Effect Transistor, 75A I(D), 150V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN Littelfuse Inc IXTT75N15 vs IXTH75N15
IXTT88N15 Power Field-Effect Transistor, 88A I(D), 150V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN IXYS Corporation IXTT75N15 vs IXTT88N15
IXTT75N15 Power Field-Effect Transistor, 75A I(D), 150V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN IXYS Corporation IXTT75N15 vs IXTT75N15
IXFH80N15Q Power Field-Effect Transistor, 80A I(D), 150V, 0.0225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN IXYS Corporation IXTT75N15 vs IXFH80N15Q
IXFT80N15Q Power Field-Effect Transistor, 80A I(D), 150V, 0.0225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268, TO-268, 3 PIN IXYS Corporation IXTT75N15 vs IXFT80N15Q
IXTH75N15 Power Field-Effect Transistor, 75A I(D), 150V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN IXYS Corporation IXTT75N15 vs IXTH75N15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXTT75N15 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXTT75N15 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of IXTT75N15 would you like to use for your alert(s)?
  • Please alert me when IXTT75N15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXTT75N15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXTT75N15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXTT75N15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXTT75N15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXTT75N15 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: