There are no models available for this part yet.
Overview of IXTQ50N25T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for IXTQ50N25T by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AH1767
|
Newark | Discmsft Nchtrenchgate-Gen1 To-3P (3)/ Tube |Littelfuse IXTQ50N25T RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 / $4.6400 | Buy Now | |
DISTI #
IXTQ50N25T-ND
|
DigiKey | MOSFET N-CH 250V 50A TO3P Min Qty: 1 Lead time: 27 Weeks Container: Tube |
230 In Stock |
|
$3.2571 / $7.6700 | Buy Now |
CAD Models for IXTQ50N25T by Littelfuse Inc
Part Data Attributes for IXTQ50N25T by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
1500 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
250 V
|
Drain Current-Max (ID)
|
50 A
|
Drain-source On Resistance-Max
|
0.06 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
60 pF
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
400 W
|
Pulsed Drain Current-Max (IDM)
|
130 A
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IXTQ50N25T
This table gives cross-reference parts and alternative options found for IXTQ50N25T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTQ50N25T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTH50N25T | Power Field-Effect Transistor, 50A I(D), 250V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXYS Corporation | IXTQ50N25T vs IXTH50N25T |
IXTH50N25T | Power Field-Effect Transistor, | Littelfuse Inc | IXTQ50N25T vs IXTH50N25T |
IXTP50N25T | Power Field-Effect Transistor, | Littelfuse Inc | IXTQ50N25T vs IXTP50N25T |
IXTA50N25T | Power Field-Effect Transistor, 50A I(D), 250V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | IXYS Corporation | IXTQ50N25T vs IXTA50N25T |
Related Parts for IXTQ50N25T
-
IXTQ74N20PPower Field-Effect Transistors
-
MKE18F512VLL16Microcontrollers
-
UC3843BSwitching Regulator or Controllers
-
MUR160RLGRectifier Diodes
-
ISO7762FDWOther Analog ICs
-
ADA4522-2ARZOperational Amplifiers
-
GCM155R71H153JA55DFixed Capacitors
-
AMS1117-3.3Linear Regulator ICs
-
ADS1248IPWRAnalog to Digital Converters