There are no models available for this part yet.
Overview of IXTQ48N20T by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IXTQ48N20T by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
747-IXTQ48N20T
|
Mouser Electronics | MOSFETs 48 Amps 200V 50 Rds RoHS: Compliant | 0 |
|
$3.0200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.5700 | Buy Now | ||
DISTI #
IXTQ48N20T
|
TTI | MOSFETs 48 Amps 200V 50 Rds Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$2.9900 | Buy Now | |
DISTI #
IXTQ48N20T
|
TME | Transistor: N-MOSFET, unipolar, 200V, 48A, 250W, TO3P, 130ns Min Qty: 1 | 0 |
|
$2.8500 / $3.9900 | RFQ |
CAD Models for IXTQ48N20T by IXYS Corporation
Part Data Attributes for IXTQ48N20T by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Part Package Code
|
TO-3P
|
Package Description
|
PLASTIC, TO-3P, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
500 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
200 V
|
Drain Current-Max (ID)
|
48 A
|
Drain-source On Resistance-Max
|
0.05 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
250 W
|
Pulsed Drain Current-Max (IDM)
|
130 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Pure Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IXTQ48N20T
This table gives cross-reference parts and alternative options found for IXTQ48N20T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTQ48N20T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFF50N20/3 | Power Field-Effect Transistor, 50A I(D), 200V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, | Solid State Devices Inc (SSDI) | IXTQ48N20T vs SFF50N20/3 |
IXTP48N20T | Power Field-Effect Transistor, 48A I(D), 200V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 | IXYS Corporation | IXTQ48N20T vs IXTP48N20T |
IXTA48N20T | Power Field-Effect Transistor, 48A I(D), 200V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AA, PLASTIC PACKAGE-3 | IXYS Corporation | IXTQ48N20T vs IXTA48N20T |
IXTH48N20 | Power Field-Effect Transistor, 48A I(D), 200V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Littelfuse Inc | IXTQ48N20T vs IXTH48N20 |
IXTQ48N20T | Power Field-Effect Transistor, | Littelfuse Inc | IXTQ48N20T vs IXTQ48N20T |
IXTP48N20T | Power Field-Effect Transistor, | Littelfuse Inc | IXTQ48N20T vs IXTP48N20T |
Related Parts for IXTQ48N20T
-
IXTQ40N50L2Power Field-Effect Transistors
-
ISL78201AVEZSwitching Regulator or Controllers
-
JAN1N1204ARectifier Diodes
-
J60400-3CROther Analog ICs
-
ISL9021AIRUWZ-T7ALinear Regulator ICs
-
ISL81485IULine Driver or Receivers
-
ISL84053IBZMultiplexers or Switches
-
JAN1N6130Transient Suppressors
-
IXYH30N120C3D1IGBTs