Part Details for IXTN60N50L2 by Littelfuse Inc
Overview of IXTN60N50L2 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IXTN60N50L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXTN60N50L2-ND
|
DigiKey | MOSFET N-CH 500V 53A SOT227B Min Qty: 1 Lead time: 44 Weeks Container: Tube |
887 In Stock |
|
$34.8030 / $44.3700 | Buy Now |
DISTI #
E02:0323_07040845
|
Arrow Electronics | Trans MOSFET N-CH 500V 53A 4-Pin SOT-227B Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks Date Code: 2433 | Europe - 130 |
|
$44.3167 | Buy Now |
DISTI #
84948090
|
Verical | Trans MOSFET N-CH 500V 53A 4-Pin SOT-227B Min Qty: 1 Package Multiple: 1 Date Code: 2433 | Americas - 130 |
|
$45.1836 | Buy Now |
Part Details for IXTN60N50L2
IXTN60N50L2 CAD Models
IXTN60N50L2 Part Data Attributes
|
IXTN60N50L2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTN60N50L2
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Avalanche Energy Rating (Eas) | 3000 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 53 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 172 pF | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 735 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |