Part Details for IXTH12N70X2 by IXYS Corporation
Overview of IXTH12N70X2 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Robotics and Drones
Price & Stock for IXTH12N70X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5656-IXTH12N70X2-ND
|
DigiKey | MOSFET N-CH 700V 12A TO247 Min Qty: 300 Lead time: 32 Weeks Container: Tube |
30 In Stock |
|
$3.6267 | Buy Now |
DISTI #
747-IXTH12N70X2
|
Mouser Electronics | MOSFETs TO247 700V 12A N-CH X2CLASS RoHS: Compliant | 0 |
|
$4.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.1000 | Buy Now |
DISTI #
IXTH12N70X2
|
TTI | MOSFETs TO247 700V 12A N-CH X2CLASS Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$3.5700 / $3.8000 | Buy Now |
DISTI #
IXTH12N70X2
|
TME | Transistor: N-MOSFET, unipolar, 700V, 12A, 180W, TO247-3, 270ns Min Qty: 1 | 28 |
|
$4.5300 / $6.3400 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.12A 700V N-CH TO247 ENHANCEMENT THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 111 |
|
$8.5800 / $9.1900 | Buy Now |