Part Details for IXSK35N120BD1 by IXYS Corporation
Overview of IXSK35N120BD1 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for IXSK35N120BD1
IXSK35N120BD1 CAD Models
IXSK35N120BD1 Part Data Attributes
|
IXSK35N120BD1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXSK35N120BD1
IXYS Corporation
Insulated Gate Bipolar Transistor, 70A I(C), 1200V V(BR)CES, N-Channel, TO-264, TO-264, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-264 | |
Package Description | TO-264, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 70 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-264 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 580 ns | |
Turn-on Time-Nom (ton) | 67 ns |