Part Details for IXP1200BC by Level One
Overview of IXP1200BC by Level One
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXP1200BC
IXP1200BC CAD Models
IXP1200BC Part Data Attributes
|
IXP1200BC
Level One
Buy Now
Datasheet
|
Compare Parts:
IXP1200BC
Level One
RISC Microprocessor, CMOS, PBGA432, BGA-432
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LEVEL ONE | |
Part Package Code | BGA | |
Package Description | , | |
Pin Count | 432 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 162 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B432 | |
Number of Terminals | 432 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IXP1200BC
This table gives cross-reference parts and alternative options found for IXP1200BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXP1200BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCIXP1200FA | Intel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 166MHz, CMOS, PBGA432, PLASTIC, BGA-432 | IXP1200BC vs GCIXP1200FA |
IXP1200 | Intel Corporation | Check for Price | RISC Microprocessor, 32-Bit, CMOS, PBGA432, ESBGA-432 | IXP1200BC vs IXP1200 |
IXP1200BC | Intel Corporation | Check for Price | RISC Microprocessor, CMOS, PBGA432, ESBGA-432 | IXP1200BC vs IXP1200BC |
GCIXP1200EB | Intel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA432, ESBGA-432 | IXP1200BC vs GCIXP1200EB |
SC2200UCL-266F | AMD | Check for Price | Microprocessor, 32-Bit, 266MHz, CMOS, PBGA432, 40 X 40 MM, 1.72 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, MO-151, EBGA-432 | IXP1200BC vs SC2200UCL-266F |
GCIXP1200GC | Intel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 232MHz, CMOS, PBGA432, PLASTIC, BGA-432 | IXP1200BC vs GCIXP1200GC |
GCIXP1200FC | Intel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 232MHz, CMOS, PBGA432, PLASTIC, BGA-432 | IXP1200BC vs GCIXP1200FC |
SC1200UCL-266F | AMD | Check for Price | Microprocessor, CMOS, PBGA432, 40 X 40 MM, 1.72 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, MO-151, EBGA-432 | IXP1200BC vs SC1200UCL-266F |
GCIXP1200GA | Intel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 166MHz, CMOS, PBGA432, PLASTIC, BGA-432 | IXP1200BC vs GCIXP1200GA |
SC1201UCL-266 | AMD | Check for Price | Microprocessor, 32-Bit, 266MHz, CMOS, PBGA432, 40 X 40 MM, 1.72 MM HEIGHT, 1.27 MM PITCH, MO-151, EBGA-432 | IXP1200BC vs SC1201UCL-266 |