Part Details for IXGT30N60C2 by IXYS Corporation
Overview of IXGT30N60C2 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXGT30N60C2
IXGT30N60C2 CAD Models
IXGT30N60C2 Part Data Attributes
|
IXGT30N60C2
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGT30N60C2
IXYS Corporation
Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-268AA, TO-268, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-268AA | |
Package Description | TO-268, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 70 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-268AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 250 ns | |
Turn-on Time-Nom (ton) | 30 ns |
Alternate Parts for IXGT30N60C2
This table gives cross-reference parts and alternative options found for IXGT30N60C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXGT30N60C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT30GN60BG | Insulated Gate Bipolar Transistor, 63A I(C), 600V V(BR)CES, N-Channel, TO-247AD | Microchip Technology Inc | IXGT30N60C2 vs APT30GN60BG |
IXGH30N60C2 | Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXGT30N60C2 vs IXGH30N60C2 |
APT36GA60S | Insulated Gate Bipolar Transistor, 65A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, D3PAK-3 | Microsemi Corporation | IXGT30N60C2 vs APT36GA60S |