IXGN200N60B
Description: Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, MINIBLOC-4

Overview of IXGN200N60B by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for IXGN200N60B by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IXGN200N60B by IXYS Corporation

IXGN200N60B
IXYS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IXYS CORP
Package Description
MINIBLOC-4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
FAST
Case Connection
ISOLATED
Collector Current-Max (IC)
200 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE
JESD-30 Code
R-PUFM-X4
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
NICKEL
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
540 ns
Turn-on Time-Nom (ton)
120 ns
Want to compare parts?
  1. IXGN200N60B
    IXYS Corporation
    Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, MINIBLOC-4
    VS

Alternate Parts for IXGN200N60B

This table gives cross-reference parts and alternative options found for IXGN200N60B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXGN200N60B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GA200SA60U Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, SOT-227, 4 PIN International Rectifier IXGN200N60B vs GA200SA60U
APT110GF60JN Insulated Gate Bipolar Transistor, 110A I(C), 600V V(BR)CES, N-Channel, ISOTOP-4 Advanced Power Technology IXGN200N60B vs APT110GF60JN
APT110GF60JN 110A, 600V, N-CHANNEL IGBT, ISOTOP-4 Microsemi Corporation IXGN200N60B vs APT110GF60JN
GA200SA60U Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, SOT-227, 4 PIN Vishay Semiconductors IXGN200N60B vs GA200SA60U
GA200SA60S Insulated Gate Bipolar Transistor, 342A I(C), 600V V(BR)CES, N-Channel, SOT-227, 4 PIN Vishay Semiconductors IXGN200N60B vs GA200SA60S
GA200SA60S Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, SOT-227, 4 PIN International Rectifier IXGN200N60B vs GA200SA60S
GA200SA60S Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, SOT-227, 4 PIN Vishay Intertechnologies IXGN200N60B vs GA200SA60S
IXGN200N60A Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, MINIBLOC-4 IXYS Corporation IXGN200N60B vs IXGN200N60A

Related Parts for IXGN200N60B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXGN200N60B by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXGN200N60B by IXYS Corporation

Select Manufacturer
Which Manufacturer of IXGN200N60B would you like to use for your alert(s)?
  • Please alert me when IXGN200N60B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXGN200N60B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXGN200N60B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXGN200N60B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXGN200N60B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXGN200N60B by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: