Part Details for IXGH17N100U1 by IXYS Corporation
Overview of IXGH17N100U1 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXGH17N100U1
IXGH17N100U1 CAD Models
IXGH17N100U1 Part Data Attributes
|
IXGH17N100U1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGH17N100U1
IXYS Corporation
Insulated Gate Bipolar Transistor, 34A I(C), 1000V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | TO-247AD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 34 A | |
Collector-Emitter Voltage-Max | 1000 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 150 W | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1900 ns | |
Turn-on Time-Nom (ton) | 300 ns | |
VCEsat-Max | 3.5 V |
Alternate Parts for IXGH17N100U1
This table gives cross-reference parts and alternative options found for IXGH17N100U1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXGH17N100U1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXGT15N120C | IXYS Corporation | Check for Price | Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-268AA, D3PAK-3 | IXGH17N100U1 vs IXGT15N120C |
IXGH28N60B3D1 | IXYS Corporation | $3.3766 | Insulated Gate Bipolar Transistor, 66A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247, 3 PIN | IXGH17N100U1 vs IXGH28N60B3D1 |
IXDH20N120D1 | IXYS Corporation | Check for Price | Insulated Gate Bipolar Transistor, 38A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXGH17N100U1 vs IXDH20N120D1 |
IXGH25N120 | IXYS Corporation | Check for Price | Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXGH17N100U1 vs IXGH25N120 |
IXGA20N100 | IXYS Corporation | Check for Price | Insulated Gate Bipolar Transistor, 40A I(C), 1000V V(BR)CES, N-Channel, TO-263AA, TO-263AA, 3 PIN | IXGH17N100U1 vs IXGA20N100 |
CT30SM-12 | Renesas Electronics Corporation | Check for Price | 30A, 600V, N-CHANNEL IGBT, TO-3P, 3 PIN | IXGH17N100U1 vs CT30SM-12 |
IXGH25N100AU1 | IXYS Corporation | Check for Price | Insulated Gate Bipolar Transistor, 50A I(C), 1000V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXGH17N100U1 vs IXGH25N100AU1 |
IXGP4N100 | IXYS Corporation | Check for Price | Insulated Gate Bipolar Transistor, 8A I(C), 1000V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | IXGH17N100U1 vs IXGP4N100 |
IXGP15N100C | IXYS Corporation | Check for Price | Insulated Gate Bipolar Transistor, 30A I(C), 1000V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | IXGH17N100U1 vs IXGP15N100C |
IXGP2N100A | IXYS Corporation | Check for Price | Insulated Gate Bipolar Transistor, 4A I(C), 1000V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | IXGH17N100U1 vs IXGP2N100A |