Part Details for IXFV10N100PS by IXYS Corporation
Overview of IXFV10N100PS by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXFV10N100PS
IXFV10N100PS CAD Models
IXFV10N100PS Part Data Attributes
|
IXFV10N100PS
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFV10N100PS
IXYS Corporation
Power Field-Effect Transistor, 10A I(D), 1000V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS220SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Package Description | PLASTIC, PLUS220SMD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 380 W | |
Pulsed Drain Current-Max (IDM) | 25 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFV10N100PS
This table gives cross-reference parts and alternative options found for IXFV10N100PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFV10N100PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTH10N100D | Power Field-Effect Transistor, | Littelfuse Inc | IXFV10N100PS vs IXTH10N100D |
IXTH10N100D2 | Power Field-Effect Transistor, 10A I(D), 1000V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXYS Corporation | IXFV10N100PS vs IXTH10N100D2 |
APT9F100B | Power Field-Effect Transistor, 9A I(D), 1000V, 1.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Microchip Technology Inc | IXFV10N100PS vs APT9F100B |
IXFH10N100P | Power Field-Effect Transistor, 10A I(D), 1000V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC, TO-247, 3 PIN | IXYS Corporation | IXFV10N100PS vs IXFH10N100P |
IXTT10N100D2 | Power Field-Effect Transistor, | Littelfuse Inc | IXFV10N100PS vs IXTT10N100D2 |
APT9M100B | Power Field-Effect Transistor, 9A I(D), 1000V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN | Microsemi Corporation | IXFV10N100PS vs APT9M100B |
IXTH10N100D | Power Field-Effect Transistor, 10A I(D), 1000V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXYS Corporation | IXFV10N100PS vs IXTH10N100D |
APT9M100B | Power Field-Effect Transistor, 9A I(D), 1000V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Microchip Technology Inc | IXFV10N100PS vs APT9M100B |
APT9M100S | Power Field-Effect Transistor, 9A I(D), 1000V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | IXFV10N100PS vs APT9M100S |
IXTT10N100D | Power Field-Effect Transistor, | Littelfuse Inc | IXFV10N100PS vs IXTT10N100D |