Part Details for IXFN180N15P by IXYS Corporation
Overview of IXFN180N15P by IXYS Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFN180N15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M7620
|
Newark | Mosfet, N-Ch, 150V, 150A, 175Deg C, 680W, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:150A, Transistor Mounting:Module, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Ixys Semiconductor IXFN180N15P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4200 / $29.2400 | Buy Now |
DISTI #
747-IXFN180N15P
|
Mouser Electronics | MOSFET Modules 180 Amps 150V 0.011 Rds RoHS: Compliant | 1748 |
|
$20.5800 / $27.9400 | Buy Now |
|
Future Electronics | Single N-Channel 150 Vds 11 mOhm 680 W Power Mosfet - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 10 Lead time: 44 Weeks Container: Tube | 0Tube |
|
$19.1400 / $19.7100 | Buy Now |
|
Future Electronics | Single N-Channel 150 Vds 11 mOhm 680 W Power Mosfet - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 44 Weeks Container: Tube | 0Tube |
|
$20.5700 / $21.1800 | Buy Now |
|
Future Electronics | Single N-Channel 150 Vds 11 mOhm 680 W Power Mosfet - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 10 Lead time: 44 Weeks Container: Tube | 0Tube |
|
$20.5700 / $21.1800 | Buy Now |
|
Bristol Electronics | 336 |
|
RFQ | ||
DISTI #
IXFN180N15P
|
TTI | MOSFET Modules 180 Amps 150V 0.011 Rds Min Qty: 300 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$18.4000 / $19.1400 | Buy Now |
DISTI #
IXFN180N15P
|
TME | Module, single transistor, 150V, 150A, SOT227B, screw, Idm: 380A Min Qty: 1 | 2 |
|
$20.7500 / $26.5900 | Buy Now |
|
LCSC | 150V 150A 11m90A10V 680W 5V4mA 1 N-Channel SOT-227B MOSFETs ROHS | 10 |
|
$22.1559 / $23.1629 | Buy Now |
|
New Advantage Corporation | MOSFET MOD.150A 150V N-CH SOT227B HIPERFET RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 22 |
|
$44.1100 / $47.2600 | Buy Now |
Part Details for IXFN180N15P
IXFN180N15P CAD Models
IXFN180N15P Part Data Attributes
|
IXFN180N15P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFN180N15P
IXYS Corporation
Power Field-Effect Transistor, 150A I(D), 150V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, MINIBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | PLASTIC, MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 4000 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 150 A | |
Drain-source On Resistance-Max | 0.011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 380 A | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |