There are no models available for this part yet.
Overview of IXFN102N30P by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXFN102N30P by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
747-IXFN102N30P
|
Mouser Electronics | MOSFET Modules 102 Amps 300V 0.033 Rds RoHS: Compliant | 0 |
|
$18.2600 | Order Now | |
Future Electronics | Single N-Channel 500 Vds 33 mOhm 600 W Power Mosfet - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 10 Lead time: 40 Weeks Container: Tube | 0Tube |
|
$17.6800 / $18.2000 | Buy Now | ||
Future Electronics | Single N-Channel 500 Vds 33 mOhm 600 W Power Mosfet - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 40 Weeks Container: Tube | 0Tube |
|
$20.5700 | Buy Now | ||
DISTI #
IXFN102N30P
|
TTI | MOSFET Modules 102 Amps 300V 0.033 Rds Min Qty: 300 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$18.0300 | Buy Now | |
DISTI #
IXFN102N30P
|
TME | Module, single transistor, 300V, 86A, SOT227B, screw, Idm: 250A Min Qty: 1 | 0 |
|
$26.0800 / $32.7700 | RFQ | |
New Advantage Corporation | MOSFET MOD.88A 300V N-CH SOT227B HIPERFET RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 150 |
|
$43.9900 / $47.1300 | Buy Now |
CAD Models for IXFN102N30P by IXYS Corporation
Part Data Attributes for IXFN102N30P by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Package Description
|
PLASTIC, MINIBLOC-4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
5000 mJ
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
300 V
|
Drain Current-Max (ID)
|
88 A
|
Drain-source On Resistance-Max
|
0.033 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PUFM-X4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
250 A
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Surface Mount
|
NO
|
Terminal Finish
|
NICKEL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for IXFN102N30P
-
IXFK48N60Q3Power Field-Effect Transistors
-
ATTINY84A-SSUMicrocontrollers
-
IXDD404SIAPeripheral Drivers
-
ISL9107IRZ-TSwitching Regulator or Controllers
-
IW3616-01Power Management Circuits
-
ISL80136IBEAJZ-T7ALinear Regulator ICs
-
JAN1N6171ATransient Suppressors
-
IXXX300N60C3IGBTs
-
1-102973-0Headers and Edge Type Connectors