Datasheets
IXFK35N50 by: IXYS Corporation

Power Field-Effect Transistor, 35A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264, TO-264, 3 PIN

Part Details for IXFK35N50 by IXYS Corporation

Overview of IXFK35N50 by IXYS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IXFK35N50

IXFK35N50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IXFK35N50 Part Data Attributes:

IXFK35N50 IXYS Corporation
Buy Now Datasheet
Compare Parts:
IXFK35N50 IXYS Corporation Power Field-Effect Transistor, 35A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264, TO-264, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer IXYS CORP
Part Package Code TO-264
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 2500 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V
Drain Current-Max (ID) 35 A
Drain-source On Resistance-Max 0.15 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-264
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 416 W
Pulsed Drain Current-Max (IDM) 140 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IXFK35N50

This table gives cross-reference parts and alternative options found for IXFK35N50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFK35N50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF610B_FP001 Power Field-Effect Transistor, 3.3A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, TO-220, 3 PIN Fairchild Semiconductor Corporation IXFK35N50 vs IRF610B_FP001
FDP18N50 Power Field-Effect Transistor, 18A I(D), 500V, 0.265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, 3 PIN Fairchild Semiconductor Corporation IXFK35N50 vs FDP18N50
PHD3055L 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC PACKAGE-3 NXP Semiconductors IXFK35N50 vs PHD3055L
STH8NA60 8A, 600V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218 STMicroelectronics IXFK35N50 vs STH8NA60
STD3NA50T4 2.7A, 500V, 3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, DPAK-3 STMicroelectronics IXFK35N50 vs STD3NA50T4
IPP45N06S4L-08 Power Field-Effect Transistor, 45A I(D), 60V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN Infineon Technologies AG IXFK35N50 vs IPP45N06S4L-08
934057024118 75A, 30V, 0.0152ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SMD, D2PAK-3 NXP Semiconductors IXFK35N50 vs 934057024118
IRF620B Power Field-Effect Transistor, 5A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Fairchild Semiconductor Corporation IXFK35N50 vs IRF620B
SPP80N06S2L-06 Power Field-Effect Transistor, 80A I(D), 55V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN Infineon Technologies AG IXFK35N50 vs SPP80N06S2L-06
STP75NF75 N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220 package STMicroelectronics IXFK35N50 vs STP75NF75

IXFK35N50 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXFK35N50 by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXFK35N50 by IXYS Corporation

  • Please alert me when IXFK35N50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IXFK35N50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXFK35N50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IXFK35N50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXFK35N50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXFK35N50 by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: